Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ610J-0000+T
Order Code3926587
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Also Known As90-M6800+AT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€6,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXQ610J-0000+T
Order Code3926587
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Also Known As90-M6800+AT3
Technical Datasheet
Product RangeMAXQ Family MAXQ6xx Series Microcontroller
Device CoreRISC
Data Bus Width16 bit
Operating Frequency Max12MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFN-EP
No. of I/O's32I/O's
InterfacesSPI, USART
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU SeriesMAXQ610
MCU FamilyMAXQ
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
MAXQ Family MAXQ6xx Series Microcontroller
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TQFN-EP
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Family
MAXQ
MSL
MSL 1 - Unlimited
Device Core
RISC
Operating Frequency Max
12MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Series
MAXQ610
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability