Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17574ALC#T
Order Code3926521
Product RangeMAXM17574 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17574ALC#T
Order Code3926521
Product RangeMAXM17574 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
Input Voltage Min4.5V
DC / DC Converter TypeSIP-33, Module
Input Voltage Max60V
Output Power Max-
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max15V
DC / DC Converter IC CaseSIP
No. of Pins33Pins
Output Current Max3A
Output Current3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max60V
Switching Frequency2.2MHz
Height2.92mm
TopologySynchronous Buck (Step Down)
Depth9mm
Operating Temperature Max125°C
Width15mm
Product RangeMAXM17574 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
DC / DC Converter Type
SIP-33, Module
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
SIP
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
60V
Height
2.92mm
Depth
9mm
Width
15mm
MSL
MSL 3 - 168 hours
Input Voltage Min
4.5V
Input Voltage Max
60V
No. of Outputs
1 Output
Output Voltage Max
15V
No. of Pins
33Pins
Output Current
3A
Input Voltage DC Min
4.5V
Switching Frequency
2.2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
MAXM17574 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001