Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17514ALI+
Order Code2528728
Product RangeMAXM17514 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17514ALI+
Order Code2528728
Product RangeMAXM17514 Series
Technical Datasheet
Power Supply ApplicationsIndustrial & Medical
DC / DC Converter TypeSIP-28, Module
Input Voltage Min2.4V
Input Voltage Max5.5V
Output Power Max-
Output Voltage Min750mV
No. of Outputs1 Output
DC / DC Converter IC CaseSIP
Output Voltage Max3.6V
No. of Pins28Pins
Output Current Max4A
Output Current4A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Switching Frequency1MHz
Height2.8mm
Depth10mm
TopologyBuck (Step Down)
Width6.5mm
Operating Temperature Max125°C
Product RangeMAXM17514 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial & Medical
Input Voltage Min
2.4V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
3.6V
Output Current Max
4A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Height
2.8mm
Topology
Buck (Step Down)
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
DC / DC Converter Type
SIP-28, Module
Input Voltage Max
5.5V
Output Voltage Min
750mV
DC / DC Converter IC Case
SIP
No. of Pins
28Pins
Output Current
4A
Input Voltage DC Min
2.4V
Switching Frequency
1MHz
Depth
10mm
Width
6.5mm
Product Range
MAXM17514 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability