Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €2.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,550.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9923TEUB+T
Order Code3913808
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product50kHz
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min2.85V
Supply Voltage Max5.5V
CMRR140dB
Gain25 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage0.2µV
No. of Amplifiers1 Amplifier
Input Bias Current1pA
Amplifier Case StyleµMAX
Bandwidth50kHz
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Supply Voltage Min
2.85V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
µMAX
Automotive Qualification Standard
-
Gain Bandwidth Product
50kHz
No. of Pins
10Pins
Operating Temperature Max
85°C
Supply Voltage Max
5.5V
Gain
25 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
0.2µV
Input Bias Current
1pA
Bandwidth
50kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability