Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €3.950 |
25+ | €3.570 |
100+ | €3.270 |
250+ | €3.050 |
500+ | €2.930 |
Product Information
Product Overview
The MAX98400BETG+T is a stereo, high power class D amplifier in 24 pin TQFN package. This amplifier provides high performance and thermally efficient amplifier solutions. The MAX98400B delivers 2x12W into 8ohm loads. An integrated limiting circuit prevents output clipping distortion, protects small speakers from transient voltages and reduces power dissipation. A thermal foldback feature can be enabled to automatically reduce output power at above a junction temperature of +120°C. Traditional thermal protection is also available in addition to robust overcurrent protection. The device operates from a single 8V to 28V supply by eliminating the need for regulated power supply. Filterless modulation allows the MAX98400B to pass EN55022B EMI limits with 1m cables using only a low cost ferrite bead and small value capacitor on each output. Comprehensive click and pop reduction circuitry minimizes noise coming into and out of shutdown.
- Eight digitally controlled gain settings
- Operating temperature range from -40°C to 85°C
- Low EMI, active emissions limiting
- Clipping limiter and thermal foldback
- Low quiescent current of 10mA (dual supply mode) and 16mA (single supply mode)
- Output power of 15W (stereo, RL = 8ohm, fIN = 1KHz)
- Thermal and overcurrent protection
- Common mode rejection ratio of 60dB and PSRR of 67dB (1KHz, 100mVP-P ripple)
Applications
Signal Processing, Audio, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
15W x 2 @ 8Ohm
2Channels
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
2 Channel
D
8V to 28V
24Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN
-
15W
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate