Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.870 |
| 10+ | €5.310 |
| 25+ | €4.920 |
| 100+ | €4.490 |
| 250+ | €4.280 |
| 500+ | €4.160 |
Product Information
Product Overview
The MAX9744ETH+T is a 20W stereo class D speaker amplifier with volume control in 44 pin TQFN package. This Class D audio power amplifier provides class AB amplifier performance with class D efficiency, conserving board space and eliminating the need for a bulky heatsink. This device features single-supply operation, adjustable gain, shutdown mode, a SYNC output, speaker mute and industry-leading click-and-pop suppression. It features a 64-step dual-mode (analogue or digital), programmable volume control and mute function. It offers two modulation schemes, a fixed frequency modulation mode that allows one of several preset switching frequencies to be selected and a spread-spectrum modulation mode that helps to reduce EMI-radiated emissions. It is used in flat-panel televisions, PC speaker systems and multimedia docking stations.
- Supply voltage range is 4.5V to 14V
- Operating temperature range from -40°C to 85°C
- Filter less spread-spectrum modulation lowers radiated RF emissions from speaker cables
- 20W stereo output (4ohm, VDD = 12V, THD+N = 10%)
- Integrated volume control (I2C or analogue)
- Low 0.04% THD+N, high 75dB PSRR & high 93% efficiency
- Low-power shutdown mode
- Short circuit and thermal overload protection
Applications
Signal Processing, Audio, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
22.5W x 2 @ 4Ohm
2Channels
TQFN
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
2 Channel
D
4.5V to 14V
44Pins
2 x Stereo
-40°C
Class D Speaker Amplifier
MSL 1 - Unlimited
TQFN
-
22.5W
Technical Docs (1)
Alternatives for MAX9744ETH+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate