Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.950 |
| 10+ | €3.000 |
| 25+ | €2.750 |
| 100+ | €2.500 |
| 250+ | €2.360 |
| 500+ | €2.290 |
Product Information
Product Overview
The MAX9730ETI+T is a 2.4W, single supply, class G power amplifier in 28 pin TQFN package. It has mono class G power amplifier with an integrated inverting charge pump power supply. The charge pump can supply up to 500mA of peak output current over 2.7VDC to 5.5VDC supply voltage range and provides 2.4W output power into an 8ohm load. The 2.4W output power allows for transient audio content to remain unclipped as the battery rail collapses over time. The MAX9730 maximizes battery life by offering high performance efficiency. Maxim’s output stage provides efficiency levels greater than class AB devices without EMI penalties commonly associated with class D amplifiers. High efficiency allows MAX9730 to be packaged in a WLP package without derating output power handling capability. The device utilizes fully differential inputs and outputs, comprehensive click and pop suppression, shutdown control and soft start circuitry.
- Click and pop level of -52dBV
- Operating temperature range from -40°C to 85°C
- Efficiency of 63% (VCC = 5V, POUT = 1W)
- Clickless/popless operation
- Chip power dissipation of 0.9W at VOUT = 2.8VRMS, f = 1KHz, RL = 8ohm and quiescent current of 8mA
- Shutdown current of 0.3μA
- Charge pump oscillator frequency (slow mode) of 330KHz at ILOAD <gt/> 100mA (normal mode)
- Output offset voltage of ±3mV at TA = +25°C and common mode rejection ratio of 68dB at fIN = 1KHz
- PSRR of 77dB at VCC = 2.7V to 5.5V and CMRR of 68dB at fIN = 1KHz
- Output voltage of 7.1Vrms (VCC = 5V f = 1KHz, 1% THD+N, ZL = 1μF + 10 ohm)
Applications
Audio, Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.4W x 1 @ 8Ohm
1Channels
TQFN
8ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
G
1 Channel
G
2.7V to 5.5V
28Pins
1 x Mono
-40°C
-
MSL 1 - Unlimited
TQFN
-
2.4W
Technical Docs (1)
Alternatives for MAX9730ETI+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate