Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 10+ | €0.969 |
| 96+ | €0.751 |
| 192+ | €0.691 |
| 288+ | €0.674 |
| 576+ | €0.650 |
Product Information
Product Overview
The MAX9722AEUE+ is a 5V, differential input, DirectDrive, 130mW stereo headphone amplifier with Shutdown in 16 pin TSSOP package. The unique DirectDrive architecture to produce a ground-referenced output from a single supply eliminating the need for large DC-blocking capacitors which saves cost, board space and component height. Additionally, the gain of the amplifier is adjusted externally. An 80dB at 217Hz power supply rejection ratio (PSRR) allows this device to operate from noisy digital supplies without an additional linear regulator. The device consists of two class AB headphone amplifiers, undervoltage lockout (UVLO)/shutdown control, charge pump and comprehensive click and pop suppression circuitry. The charge pump inverts the positive supply (PVDD) creating a negative supply (PVSS). It has an undervoltage lockout that prevents operation from an insufficient power supply, click and pop suppression eliminates audible transients on start-up and shutdown.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 5.5mA
- Ground referenced outputs eliminate DC bias voltage on headphone ground pin
- Differential inputs for enhanced noise cancellation
- Short circuit and thermal overload protection
- ±8KV ESD protection on the headphone outputs
- Deliver up to 70mW per channel into a 16ohm load or 130mW into a 32ohm load
- Low THD+N is 0.009%
- Low power shutdown mode reduces the supply current to 0.1μA
Applications
Audio, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
130mW x 2 @ 32Ohm
1Channels
TSSOP
32ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
AB
1 Channel
AB
2.4V to 5.5V
16Pins
2 x Stereo BTL
-40°C
-
MSL 1 - Unlimited
TSSOP
-
130mW
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate