Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 10+ | €1.320 |
| 25+ | €1.210 |
| 100+ | €1.070 |
| 250+ | €1.010 |
| 500+ | €0.977 |
Product Information
Product Overview
The MAX97220BETE+T is a differential input DirectDrive line drivers/headphone amplifier in 16 pin TQFN package. This device is capable of driving line level loads with 3VRMS into 1Kohm with a 5V supply and 2VRMS into 600 ohm loads from a 3.3V supply. A headphone load is capable of being driven with 125mW into 32ohm with a 5V supply. The IC is offered with an externally set gain through external resistors. The external gain setting nodes can also be used to configure filters for set-top box applications. The IC has exceptional THD+N over the full audio bandwidth. It is used for set top box applications, feature a 130ms tON. An on-chip charge pump inverts the power supply input, creating a negative rail. The output stage of the amplifier is powered between the positive input supply and the output of the charge pump. The bipolar supplies bias the output about ground, eliminating the need for large, distortion-introducing output coupling capacitors.
- Supply voltage range is 2.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fully differential inputs
- IC powers on and off without clicks or pops
- DirectDrive outputs eliminate DC blocking capacitors
- Flat THD+N better than 90dB in the audio band
- 18bit SNR performance is 112dB
Applications
Signal Processing, Portable Devices, Multimedia
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
125mW x 2 @ 32Ohm
2Channels
TQFN-EP
32ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Channel
-
2.5V to 5.5V
16Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN-EP
-
125mW
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate