Quantity | Price (ex VAT) |
---|---|
240+ | €1.880 |
Product Information
Product Overview
The MAX9715ETE+ is a 2.8W, low EMI, stereo, filterless class D audio amplifier in 16 pin TQFN package. This high efficiency, stereo, class D audio power amplifier provides up to 2.8W per channel into a 4ohm speaker with a 5V supply. Maxim’s second generation class D technology features robust output protection, high efficiency and high power supply rejection (PSRR) while eliminating the need for output filters. Selectable gain settings, +10.5dB or +9.0dB adjust the amplifier gain to suit audio input level and speaker load. It features high PSRR (71dB at 1KHz) allowing for operation from noisy supplies without additional regulation. Comprehensive click and pop suppression eliminates audible clicks and pops at start-up and shutdown. The MAX9715 operates from a single 5V supply and consumes only 12mA of supply current. Integrated shutdown control reduces supply current to less than 100nA. Typical applications include high end notebook audio, LCD projectors & multimedia docking stations.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Spread spectrum modulator reduces EMI
- Efficiency is 86% (RL = 8ohm, POUT = 1W)
- Low total harmonic distortion of 0.06% at 1KHz
Applications
Audio, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2.8W x 2 @ 4Ohm
2Channels
TQFN
4ohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
D
2 Channel
D
4.5V to 5.5V
16Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
TQFN
-
2.8W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate