| Quantity | Price (ex VAT) |
|---|---|
| 150+ | €3.300 |
Product Information
Product Overview
The MAX970ESD+ is a quad channel, micropower, ultra-low voltage rail ti rail I/O comparator in 14 pin SOIC package. It has a fully specified single-supply operation down to +1.6V. This device draw supply current less than 5µA per comparator and have open-drain outputs that can be pulled beyond VCC to 6V (max) above ground. In addition, rail to rail input common-mode voltage range makes these comparators suitable for ultra-low-voltage operation.
- 3µA quiescent supply current per comparator
- Open-drain outputs swing beyond VCC
- 10µs propagation delay (50mV overdrive)
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
20µs
NSOIC
Open Drain
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
4 Comparators
4Channels
1.7V to 5.5V
14Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
20µs
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate