Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.510 |
10+ | €6.760 |
25+ | €5.680 |
100+ | €5.500 |
250+ | €5.080 |
500+ | €4.810 |
Product Information
Product Overview
The MAX9626ATC+T is a 1.35GHz fully differential amplifier in 12 pin TQFN package. It is a low-noise, low distortion and high-bandwidth differential amplifier/ADC driver for use in applications from DC to 1.35GHz. The exceptional low input-referred noise and low distortion make this part an excellent solution to drive high-speed 12bit to 16bit pipeline ADCs. The output common mode is set through the VOCM input pin, thus eliminating the need for a coupling transformer or AC-coupling capacitors. It is used in communication, medical imaging, ATE and high-performance instrumentation.
- Single supply voltage range from +2.85V to +5.25V
- Low voltage noise density is 5.7nV/√Hz, noise figure is 22.2dB
- Low harmonic distortion HD2/HD3 of -98/-103dB at 10MHz, HD2/HD3 of -80/-80dB at 125MHz
- 1V/V factory set gain, input offset voltage is 2mV
- Adjustable output common-mode voltage
- Differential to differential or single ended to differential operation
- 25μA shutdown current, 3dB large signal bandwidth is 1150MHz, slew rate is 6500V/Fs
- Power-supply rejection ratio is 89dB (VVCOM = VCC/2, 2.85V ≤ VCC ≤ 5.25V, ≤-40°C≤ TA ≤+85°C)
- Gain error is ±0.2%, common-mode rejection ratio is 62dB
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing, Communications & Networking, Medical, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.15GHz
2.85V to 5.25V
12Pins
-
1µA
-40°C
-
MSL 1 - Unlimited
TQFN-EP
1.15GHz
1Amplifiers
6500V/µs
TQFN-EP
Differential
2mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
6500V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate