Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.670 |
10+ | €5.170 |
25+ | €4.260 |
100+ | €3.950 |
250+ | €3.730 |
500+ | €3.660 |
Product Information
Product Overview
The MAX961ESA+T is a single, ultra high speed, +3V/+5V, beyond the rails comparator in 8 pin NSOIC package. The input common mode range extends 100mV beyond-the Rails™ and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. It has shutdown mode in which they consume only 270µA supply current per comparator. The device provides complementary outputs and a latch enable feature. Latch enable allows the user to hold a valid comparator output. Typical applications include single 3V/5V systems, portable/battery powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero crossing detectors and high speed sampling circuits.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra fast, 4.5ns propagation delay
- Ideal for +3V and +5V single supply applications
- Beyond the rails input voltage range
- 3.5mV internal hysteresis for clean switching
- Output latch, shutdown mode
- TTL/CMOS compatible outputs
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
-
NSOIC
Complementary
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
1Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
-
Technical Docs (2)
Alternatives for MAX961ESA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate