Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.650 |
25+ | €1.510 |
100+ | €1.340 |
250+ | €1.270 |
500+ | €1.220 |
Product Information
Product Overview
The MAX9613AXT+T is a low power, high efficiency, single, rail to rail I/O op-amp in 6 pin SC-70 package. The low power precision op-amp with rail to rail inputs and outputs. It features precision MOS inputs powered from an internal charge pump to eliminate crossover distortion that is common to complementary input-pair type amplifier architectures. This device is ideal for a large number of signal processing applications such as photodiode transimpedance amplifiers and filtering/amplification of a wide variety of signals in industrial equipment. The device also features excellent RF immunity, making it ideal for portable applications. The MAX9613 feature a self-calibration system(on power-up), eliminating the effects of temperature and power-supply variations. Typical applications include notebooks, portable media players, industrial and medical sensors and general purpose signal processing.
- Supply voltage range is 1.8V to 5.5V at (-40°C to +125°C)
- Operating temperature range from -40°C to 125°C
- Low 100μV (max) VOS
- Supply current is 220μA and Shutdown supply current is 1μA
- Autotrim offset calibration
- Gain bandwidth is 2.8MHz
Applications
Signal Processing, Sensing & Instrumentation, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.3V/µs
SC-70
General Purpose
23µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
2.8MHz
1.8V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SC-70
2.8MHz
1.3V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate