Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.470 |
Price for:Each
Minimum: 1
Multiple: 1
€66.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9611EVKIT+
Order Code3406814
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9611AUB+
Kit Application TypeAmplifier
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Kit MAX9611AUB+, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation system for MAX9611 high-side current-sense amplifier
- 60V current sense with integrated ADC
- Windows XP-, Windows Vista- and Windows 7-Compatible Software
- On-board microcontroller to generate I²C commands
- Easy-to-use, menu-driven software
- USB-PC connection (cable included)
Contents
Evaluation kit MAX9611AUB+, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Kit MAX9611AUB+, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX9611AUB+
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001