Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €5.940 |
50+ | €5.190 |
100+ | €4.940 |
250+ | €4.650 |
500+ | €4.570 |
Price for:Each
Minimum: 1
Multiple: 1
€7.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX942EUA+
Order Code2519120
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay80ns
Supply Voltage Range2.7V to 5.5V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypeCMOS, TTL
No. of Comparators2 Comparators
Response Time80ns
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
80ns
IC Case / Package
µMAX
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
µMAX
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, TTL
Response Time
80ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability