Quantity | Price (ex VAT) |
---|---|
100+ | €6.300 |
Product Information
Product Overview
The MAX941EPA+ is a low power, 3V/5V, rail to rail, single supply comparator in 8 pin DIP package. This single high speed comparator optimized for systems powered from a 3V or 5V supply and it has a propagation delay of 80ns, supply current of only 350μA per comparator. The input common mode range of the device extends beyond both power supply rails and the output pull to within 0.4V of either supply rail without external pull-up or pull down circuitry, making device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail, internal hysteresis ensures clean output switching even with slow moving input signals. The device is used in 3V/5V systems, threshold detectors/discriminators, line receivers, zero crossing detectors and sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low offset voltage is 1mV
- Output swing 200mV of power rails
- Rail to rail input voltage range
- CMOS/TTL compatible output
- Maximum common mode rejection ratio of comparator is 300μV/V
- Maximum power supply rejection ratio of comparator is 300μV/V
- Maximum power dissipation per comparator is 4.2mW
- Features latch enable and device shutdown
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
80ns
DIP
Push Pull
Through Hole
85°C
-
No SVHC (21-Jan-2025)
DIP
1 Comparator
1Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
80ns
Technical Docs (1)
Alternatives for MAX941EPA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate