Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €9.420 |
Price for:Each
Minimum: 50
Multiple: 50
€471.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9381EUA+
Order Code3915765
Technical Datasheet
Logic Family / Base NumberMAX9381
Flip-Flop TypeD
Propagation Delay328ps
Frequency3GHz
Output Current50mA
IC Case / PackageµMAX
Logic Case StyleµMAX
No. of Pins8Pins
Trigger TypeNegative Edge
IC Output TypeInverted, Non Inverted
Supply Voltage Min2.25V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number9381
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Logic Family / Base Number
MAX9381
Propagation Delay
328ps
Output Current
50mA
Logic Case Style
µMAX
Trigger Type
Negative Edge
Supply Voltage Min
2.25V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
3GHz
IC Case / Package
µMAX
No. of Pins
8Pins
IC Output Type
Inverted, Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
9381
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability