Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €1.540 |
25+ | €1.530 |
100+ | €1.520 |
300+ | €1.380 |
500+ | €1.240 |
Product Information
Product Overview
The MAX9141ESA+ is a low power, rail to rail, single high speed comparator in 8 pin NSOIC package. This single supply comparator is optimized for systems powered from 3V or 5V supply. It combines high speed, low power and rail to rail inputs. The input common mode range of the device extends beyond both power supply rails. The output pulls to within 0.3V of either supply rail without external pull-up circuitry making this device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail. Internal hysteresis ensures clean output switching even with slow moving input signals. The MAX9141 is higher speed, lower power and lower cost upgrades to industry standard MAX941/MAX942/MAX944 comparators. It is used in line receivers, battery powered systems, threshold detectors/discriminators, 3V/5V systems, zero crossing detectors and sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Fast propagation delay of 40ns (10mV overdrive)
- 165μA supply current per comparator (VCM = VCC = 3V)
- Outputs swing of 300mV of power rails
- Input offset voltage of 0.5mV at TA = +25°C and input offset current of 8nA at TA = -40°C to +85°C
- CMRR of 80μV/V at VCC = 5.5V and PSRR of 800μV/V at 2.7V ≤ VCC ≤ 5.5V (TA = -40°C to +85°C)
- Output latch enable and shutdown function
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
40ns
NSOIC
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
NSOIC
1 Comparator
1Channels
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
40ns
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate