Quantity | Price (ex VAT) |
---|---|
2500+ | €1.920 |
Product Information
Product Overview
The MAX9077EKA+T is a low cost, ultra small, dual comparator in 8 pin SOT-23 package. It is optimized for 3V and 5V single supply applications. This comparator has 580ns propagation delay and consumes only 3μA per comparator. The combination of low power, single supply operation down to 2.1V and ultra small footprint makes this device ideal for battery operated applications. Unlike many comparators, there is no differential clamp between inputs allowing the differential input voltage range to extend rail to rail. Design of output stage limits supply current surges while switching minimizing power consumption under dynamic conditions. Large internal push-pull output drivers allow rail to rail output swing with loads up to 2mA making this device ideal for interface with TTL/CMOS logic. The MAX9077 is used in battery powered systems, threshold detectors/discriminators, keyless entry systems, IR receivers and digital line receivers.
- Supply voltage range from 2.1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ground sensing inputs and rail to rail outputs
- No output phase inversion for overdriven inputs
- Power supply rejection ratio of 77dB at 2.1V ≤ VCC ≤ 5.5V
- Input offset voltage of ±1mV
- Input offset current of 1nA and input bias current of -5nA
- Common mode rejection ratio (CMRR) of 82dB
- All inputs and outputs tolerate a continuous short circuit fault condition to either rail
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
580ns
SOT-23
Rail to Rail
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
2 Comparators
2Channels
2.1V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Rail to Rail
580ns
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate