Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,375.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX894LESA+T
Order Code3920417
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeTTL
Source Current500mA
Sink Current500mA
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay200µs
Output Delay20µs
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
500mA
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
200µs
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
TTL
Sink Current
500mA
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
20µs
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability