Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €191.830 |
Product Information
Product Overview
MAX86177EVSYS# is a MAX86177 evaluation system (EV system) that allows for quick evaluation of the MAX86177 optical AFE for applications at various sites on the body, particularly the wrist. The EV sys supports both I2C and SPI compatible interfaces. It has four optical readout channels that operate simultaneously. It allows flexible configurations to optimize measurement signal quality at minimal power consumption. The EV sys supports file logging and flash logging, allowing the user to disconnect from the computer for more convenient data capturing sessions, such as overnight or outdoor running. The EV sys consists of two boards. MAXSENSORBLE-EVKIT_B main data acquisition board and MAX86177_OSB_EVKIT_A sensor daughter board for MAX86177. Typical applications include optical heart rate, optimized performance for high SNR PPG signal to detect, oxygen saturation (SpO2), suitable for Wrist, Finger, Ear, Chest, and Abdomen and wearable devices for fitness, wellness & medical applications.
- Quick evaluation of the MAX86177
- Supports optimization of configurations
- Facilitates understanding MAX86177 architecture and solution strategy
- Real-time monitoring
- Data logging capabilities
- On-board accelerometer
- Bluetooth® LE
- Windows® 10-compatible GUI software
Contents
MAX86177 EV system wrist band (including MAXSENSORBLE_EVKIT_B board MAX86177_OSB_EVKIT_A board), Flex cable, 105mAh Li-Po battery LP-401230, Cypress USB Bluetooth® LE dongle CY5677, USB-C to USB-A cable, MAXDAP-TYPE-C programmer board, Micro USB-B to USB-A cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Heart-Rate Monitoring and Optical Bio-Sensing
No SVHC (07-Jul-2017)
MAX86177
Eval Board MAX86177, MAXSENSORBLE_EVKIT_B/MAX86177_OSB_EVKIT_A Boards, Flex & USB Cables, Battery
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate