Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€4,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8552ETB+T
Order Code3920414
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageTDFN-EP
IC MountingSurface Mount
Input TypePWM
Source Current5A
Sink Current10A
Supply Voltage Min4.5V
Supply Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay12ns
Output Delay11ns
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
12ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TDFN-EP
Input Type
PWM
Sink Current
10A
Supply Voltage Max
24V
Operating Temperature Max
85°C
Output Delay
11ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability