Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.480 |
10+ | €4.930 |
96+ | €4.100 |
192+ | €3.770 |
288+ | €3.690 |
576+ | €3.620 |
Product Information
Product Overview
The MAX8526EUD+ is a 1.425V to 3.6V input, 2A, 0.2V dropout LDO regulator in 14 pin TSSOP package. The output voltage can be set from 0.5V to (VIN - 0.2V) and is 1.4% accurate over load and line variations, from 0°C to +85°C. This regulator use small, 2.2μF ceramic input capacitors and 10μF ceramic output capacitors to deliver 2A output current. High bandwidth provides excellent transient response and limits the output voltage deviation to 45mV for a 20mA to 2A load step with only a 10μF ceramic output capacitor and the voltage deviations can be reduced further by increasing the output capacitor. Designed with an internal P-channel MOSFET pass transistor, the MAX8526 feature low 500μA typical supply current during dropout conditions.
- Initial accuracy is ±0.6%
- Operating temperature range from -40°C to 85°C
- Soft start limits inrush current
- Compatible with ceramic capacitors
- Fast transient response
- Operating supply current is 440μA
- Shutdown supply current is less than 50μA
- Logic controlled shutdown mode
- Short circuit protection
- Thermal overload protection
Applications
Power Management, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3.6V
-
3.6V
2A
100mV
Surface Mount
14Pins
85°C
MSL 1 - Unlimited
1.425V
1Outputs
1.425V
Positive Output
2A
100mV
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate