Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €9.050 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
€452.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8215EPD+
Order Code3918548
Technical Datasheet
Reset Threshold Voltage - Min4.521V, -4.348V, 10.431V, -10.431V
Reset Threshold Voltage - Max4.636V, -4.482V, 10.749V, -10.749V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.85V
Supply Voltage Max11V
Reset Output TypeActive-High, Active-Low, Open-Drain
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage10.59V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
4.521V, -4.348V, 10.431V, -10.431V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.85V
Reset Output Type
Active-High, Active-Low, Open-Drain
No. of Pins
14Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
DIP
Reset Threshold Voltage - Max
4.636V, -4.482V, 10.749V, -10.749V
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
10.59V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability