Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8211CSA+T
Order Code3918532
Technical Datasheet
Reset Threshold Voltage - Min1.11V
Reset Threshold Voltage - Max1.19V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min2V
Supply Voltage Max16.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseNSOIC
Threshold Voltage1.19V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
1.11V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
NSOIC
Reset Threshold Voltage - Max
1.19V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
16.5V
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
1.19V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability