Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
10+ | €6.320 |
25+ | €5.980 |
100+ | €5.630 |
300+ | €5.290 |
500+ | €5.080 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX770ESA+
Order Code3257470
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min2V
Supply Voltage Max16.5V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency300kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
16.5V
Duty Cycle (%)
50%
No. of Pins
8Pins
Topology
Boost (Step Up)
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
No. of Outputs
1 Output
Supply Voltage Min
2V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001