Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €4.340 |
46+ | €3.800 |
Product Information
Alternatives for MAX732CWE+
1 Product Found
Product Overview
The MAX732CWE+ is a +12V step up current mode PWM regulator in 16 pin WSOIC package. This CMOS step-up DC to DC switch mode regulator accepts input from 4V to 9.3V and delivers up to 200mA of DC current. Typical full load efficiency of 88%. It requires only single inductor value of 50µH. It uses a current mode pulse width modulation controller to provide precise output regulation and low subharmonic noise. Fixed 170KHz oscillator frequencies allow easy filtering of ripple and noise and provide for small external components. It features cycle by cycle current limiting, overcurrent limiting, undervoltage lockout and programmable soft start protection. Typical applications include flash memory programming power supply, portable instruments, distributed power systems, computer peripherals and DC to DC converter module replacement.
- No load supply current is 1.7mA
- Operating temperature range from 0°C to 70°C
- Standby current is 70µA
- Shutdown input leakage current is 1µA
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Boost (Step Up)
9.3V
200mA
16Pins
12V
-
170kHz
0°C
-
MSL 1 - Unlimited
WSOIC
170kHz
1Outputs
4V
200mA
WSOIC
Surface Mount
12V
-
92%
70°C
-
No SVHC (17-Jan-2022)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate