Quantity | Price (ex VAT) |
---|---|
300+ | €1.860 |
Product Information
Product Overview
The MAX7325ATG+ is an I2C port expander with 8 push-pull and 8 open-drain I/Os in 24 pin TQFN package. This 2-wire serial interfaced peripheral device has 16 I/O ports. Ports are divided into eight push-pull outputs and eight I/Os with selectable internal pull-ups and transition detection. Eight ports are push-pull outputs and eight I/Os may be used as a logic input or an open-drain output. All I/O ports configured as inputs are continuously monitored for state changes (transition detection). State changes are indicated by active-low INT output. The interrupt is latched allowing detection of transient changes. The active-low RST input clears serial interface by terminating any I2C communication to or from MAX7325.
- Operating Supply voltage range from 1.71V to 5.5V
- Automotive temperature range from -40°C to 125°C
- 400KHz I2C serial interface
- Open-drain outputs are rated to sink 20mA and are capable of driving LEDs
- Selectable I/O port power-up default logic states
- Transient changes are latch allowing detection between read operations
- I/O ports are overvoltage protected to +6V
- Standby current (interface idle) of 0.6μA at TA = -40°C to 125°C and power-on reset voltage of 1.6V
- Supply current (interface running) of 23μA at TA = -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.71V
TQFN
16I/O's
125°C
-
No SVHC (21-Jan-2025)
I2C
5.5V
24Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate