Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €3.220 |
Price for:Each
Minimum: 150
Multiple: 150
€483.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7324ATG+
Order Code2765067
Technical Datasheet
No. of Bits-
InterfacesI2C
Supply Voltage Min1.71V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Bits
-
Supply Voltage Min
1.71V
IC Case / Package
TQFN
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability