Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €11.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€11,920.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7221EWG+T
Order Code2516107
Technical Datasheet
Input Voltage Min4V
IC Case / PackageWSOIC
Input Voltage Max5.5V
No. of Pins24Pins
Output Voltage Max650mV
Output Current Max500mA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Driver Case StyleWSOIC
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Input Voltage Min
4V
Input Voltage Max
5.5V
Output Voltage Max
650mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
WSOIC
No. of Pins
24Pins
Output Current Max
500mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
WSOIC
Technical Docs (1)
Alternatives for MAX7221EWG+T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066
Product traceability