Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.810 |
10+ | €7.660 |
50+ | €6.600 |
100+ | €6.270 |
250+ | €5.980 |
500+ | €5.790 |
Price for:Each
Minimum: 1
Multiple: 1
€9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712CSE+
Order Code2987408
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage17V
Charge Current2A
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
17V
IC Case / Package
NSOIC
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
2A
No. of Pins
16Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability