Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €266.820 |
Price for:Each
Minimum: 1
Multiple: 1
€266.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX7037EVKIT315#
Order Code3927929
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX7037
Kit Application TypeRF / IF
Application Sub TypeRF ISM Band Transceivers
Kit ContentsEvaluation Board MAX7037, Siam Kitty Board, MDR Cable, A Male-to-Micro B Male USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board MAX7037, Siam Kitty Board, MDR Cable, A Male-to-Micro B Male USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX7037
Application Sub Type
RF ISM Band Transceivers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001