150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €11.450 |
10+ | €8.990 |
25+ | €8.370 |
100+ | €7.690 |
250+ | €7.430 |
500+ | €7.170 |
Product Information
Product Overview
MAX691ACPE+ is a microprocessor supervisory circuit. It improves performance with 30μA supply current, 200ms typ reset active delay on power-up, and 6ns chip-enable propagation delay. Features include write protection of CMOS RAM or EEPROM, separate watchdog outputs, backup-battery switchover, and a RESET output that is valid with VCC down to 1V. Typical applications are computers, controllers, intelligent instruments, critical μP power monitoring.
- 200ms power-OK/reset timeout period
- On-board gating of chip-enable signals, 10ns maximum delay
- MaxCap® or SuperCap compatible
- Guaranteed active-low RESET assertion to VCC = +1V
- Voltage monitor for power-fail or low-battery warning
- 16-pin plastic DIP package
- Temperature rating range from -0°C to +70°C
- Operating voltage range from 0 to 5.5V
- VCC-to-VOUT on-resistance is 0.8ohm typ (VCC = 4.5V)
- Reset threshold hysteresis is 15mV typical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
-
-
4.65V
4.65V
4.75V
Active-High, Active-Low
16Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate