Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.960 |
10+ | €10.280 |
25+ | €9.570 |
100+ | €8.850 |
300+ | €8.840 |
500+ | €8.820 |
Product Information
Product Overview
The MAX690ACSA+ is a microprocessor Supervisory Circuit for intelligent instruments. The MAX690A reduce the complexity and number of components required for power-supply monitoring and battery-control functions in microprocessor (µP) systems. They significantly improve system reliability and accuracy compared to separate ICs or discrete component. The MAX690A generate a reset pulse when the supply voltage drops below 4.65V.
- 1.6s Timeout watchdog timer
- Battery-backup power switching
- 200µA Quiescent supply current
- 50nA Quiescent supply current in battery-backup mode
- Voltage monitor for power-fail or low-battery warning
- Guaranteed active-low reset assertion to VCC = 1V
Applications
Computers & Computer Peripherals, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
SOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.65V
4.65V
1V
Active-Low
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
SOIC
Technical Docs (2)
Alternatives for MAX690ACSA+
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate