Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
10+ | €6.880 |
25+ | €5.910 |
100+ | €5.370 |
250+ | €5.020 |
500+ | €4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6769TALD2+T
Order Code2512175
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min4V
Input Voltage Max72V
No. of Monitored Voltages1Monitors
No. of Outputs1Outputs
Supply Voltage Min4V
Output Voltage - Nom5V
Output Voltage Min1.8V
Supply Voltage Max72V
Output Voltage Max11V
Reset Output TypeActive-High, Open-Drain
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current620mV
Delay Time12.5ms
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Threshold Voltage4.625V
Product Overview
Applications
Power Management, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
72V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Supply Voltage Max
72V
Reset Output Type
Active-High, Open-Drain
Max Output Current
100mA
Delay Time
12.5ms
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4V
No. of Monitored Voltages
1Monitors
Supply Voltage Min
4V
Output Voltage Min
1.8V
Output Voltage Max
11V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
620mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Threshold Voltage
4.625V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
Product traceability