Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6765TTSD2/V+T
Order Code3917685
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €5.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€14,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6765TTSD2/V+T
Order Code3917685
Product Range3.3V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4V
Input Voltage Max72V
No. of Monitored Voltages1Monitors
No. of Outputs1Outputs
Output Voltage Nom3.3V
Supply Voltage Min4V
Supply Voltage Max72V
Output Voltage Min-
Output Voltage Max-
Reset Output TypeActive-Low, Open-Drain
PolarityPositive Output
Output Current Max100mA
Dropout Voltage Typ @ Current866mV
Delay Time12.5ms
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
QualificationAEC-Q100
Operating Temperature Max125°C
Product Range3.3V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
Digital IC CaseTDFN-EP
Threshold Voltage2.888V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Input Voltage Max
72V
No. of Outputs
1Outputs
Supply Voltage Min
4V
Output Voltage Min
-
Reset Output Type
Active-Low, Open-Drain
Output Current Max
100mA
Delay Time
12.5ms
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Threshold Voltage
2.888V
Input Voltage Min
4V
No. of Monitored Voltages
1Monitors
Output Voltage Nom
3.3V
Supply Voltage Max
72V
Output Voltage Max
-
Polarity
Positive Output
Dropout Voltage Typ @ Current
866mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Qualification
AEC-Q100
Product Range
3.3V 100mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TDFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability