Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
10+ | €7.890 |
50+ | €6.890 |
100+ | €6.570 |
250+ | €6.270 |
500+ | €6.160 |
Product Information
Product Overview
The MAX6709OUB+ is a low voltage, high accuracy, quad voltage monitor in 10 pin µMAX package. It is mainly designed for multivoltage systems. The quad voltage monitors provide accurate monitoring of four supplies without any external components. The quad voltage monitor includes an accurate reference, four precision comparators and a series of internally trimmed resistor-divider networks. The high input impedance comparator option can be used as adjustable voltage monitor, general purpose comparator or digital-level translator. The MAX6709 provides four independent open-drain outputs with 10μA internal pull-up to VCC.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Monitors four adjustable voltages
- Adjustable voltage threshold monitors down to 0.62V
- High accuracy of ±2.0% adjustable threshold inputs
- Supply current is 35μA
- Immune to supply transients
Applications
System Monitoring, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
609mV
Adj, Adj, Adj, Adj
2V
Active-Low, Open-Drain
10Pins
210ms
85°C
-
No SVHC (21-Jan-2025)
µMAX
635mV
4Monitors
5.5V
µMAX
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
4.63V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate