Quantity | Price (ex VAT) |
---|---|
96+ | €7.150 |
Product Information
Product Overview
The MAX6698UE34+ is a 7-channel precision remote diode, thermistor and local temperature monitor in 16 pin TSSOP package. This precision multichannel temperature sensor monitors its own temperature, temperatures of three external diode connected transistors and temperatures of three thermistors. All temperature channels have programmable alert thresholds. Channels 1, 4, 5 and 6 also have programmable overtemperature thresholds. A status bit is set in one of status registers to measure the temperature of a channel when it exceeds respective threshold. Two open-drain outputs, active-low OVERT and active-low ALERT assert corresponding to these bits in status register. The 2-wire serial interface supports standard system management bus (SMBus) protocols (write byte, read byte, send byte and receive byte) for reading temperature data and programming alarm thresholds.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Three thermal diode inputs and three thermistor inputs
- Local temperature sensor
- ±1°C remote temperature accuracy (TA=TRJ=60°C to 100°C) and ±3°C (TA=TRJ=0°C to 125°C) at VCC = 3.3V
- Temperature monitoring begins at POR for fail-safe system protection
- Standby supply current (SMBus static) of 30μA and operating current (during conversion) of 500μA
- Temperature resolution of 11bit (channel 1) and 8bit (other diode channels)
- ±2.5°C local temperature accuracy (TA= 60°C to 100°C) and ±3.5°C (TA=0°C to 125°C) at VCC = 3.3V
- ±0.2°C/V supply sensitivity of temperature accuracy
- Desktop Computers; Notebook Computers; Servers; Workstations
Applications
Sensing & Instrumentation, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-40°C
125°C
TSSOP
16Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
125°C
TSSOP
3V
7Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate