Quantity | Price (ex VAT) |
---|---|
100+ | €6.660 |
Product Information
Product Overview
The MAX6697EP99+ is a 7 channel precision temperature monitor in 20 pin QSOP package. This temperature sensor monitors its own temperature and the temperatures of up to six external diode connected transistors. All temperature channels have programmable alert thresholds. Channels 1, 4, 5 and 6 also have programmable overtemperature thresholds. When measured temperature of channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, active-low OVERT and active-low ALERT, assert corresponding to these bits in status register. The 2-wire serial interface supports standard system management bus (SMBus) protocols such as write byte, read byte, send byte and receive byte for reading temperature data and programming the alarm thresholds.
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 125°C
- Six thermal diode inputs
- Local temperature sensor
- ±1°C remote temperature accuracy & ±2°C local temperature accuracy (+60°C to +100°C, VCC = 3.3V)
- Temperature monitoring begins at power-on reset threshold (POR) for fail safe system protection
- Standby supply current of 30μA and operating current of 500μA during conversion
- Temperature resolution of 11bit for channel 1 and 8bit for other diode channels
- Supply sensitivity of temperature accuracy is ±0.2°C/V
- Serial clock frequency of 400KHz
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
-40°C
125°C
QSOP
20Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
125°C
QSOP
3V
7Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate