Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6686AU75L+T
Order Code3921846
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €2.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€5,175.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6686AU75L+T
Order Code3921846
Technical Datasheet
IC Output TypeOpen Drain
Sensor Output TypeDigital
Sensing Accuracy Range± 1.5°C
Accuracy± 1.5°C
Sensing Temperature Min75°C
Measured Temperature Min75°C
Measured Temperature Max115°C
Sensing Temperature Max115°C
Sensor Case StyleµMAX
Sensor Case / PackageµMAX
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels2Channels
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Output Type
Open Drain
Sensing Accuracy Range
± 1.5°C
Sensing Temperature Min
75°C
Measured Temperature Max
115°C
Sensor Case Style
µMAX
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Digital
Accuracy
± 1.5°C
Measured Temperature Min
75°C
Sensing Temperature Max
115°C
Sensor Case / Package
µMAX
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability