Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.930 |
| 10+ | €2.970 |
| 25+ | €2.740 |
| 100+ | €2.470 |
| 250+ | €2.350 |
| 500+ | €2.270 |
Product Information
Product Overview
The MAX6684ESA+T is a fan failure detector with integrated power switch in 8 pin NSOIC package. This fan failure detector that detects when a fan exhibits excessive underspeed or a locked rotor. This device is especially well suited for critical systems where no fan control or simple on/off control is desired. It detects fan failure by evaluating fluctuations in current at the low side of the fan, no tachometer signal is necessary. The output of the device, FAIL (complementary), is an active-low, open-drain alarm. IC can also be used to switch the fan on or off, based on the state of a logic-level input, OFF (complementary). This device can be used with fans rated at up to 24V and 250mA. It is used in desktop PCs, notebooks, networking equipment and telecommunications.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Dedicated fan-failure detector
- Works with ordinary 2-wire fans
- No fan tachometer output required
- No software development required
- No analogue circuit design required
- Logic level fan driver control
- Supply current is 3.4mA
Applications
Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fan Failure Detector
1Outputs
24V
8Pins
5.5V
85°C
-
No SVHC (25-Jun-2025)
NSOIC
Brushless DC
250mA
NSOIC
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (2)
Alternatives for MAX6684ESA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate