Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.790 |
10+ | €4.970 |
25+ | €4.730 |
100+ | €4.270 |
300+ | €4.120 |
500+ | €3.960 |
Product Information
Product Overview
MAX6654MEE+ is a precise digital thermometer that reports the temperature of both a remote P-N junction and its own die. The remote junction can be a diode-connected transistor typically a low-cost, easily mounted 2N3904 NPN type or 2N3906 PNP type that replaces conventional thermistors or thermocouples. Remote accuracy is ±1°C for multiple transistor manufacturers, with no calibration needed. The remote junction can also be a common-collector PNP, such as a substrate PNP of a microprocessor (µP). The 2-wire serial interface accepts standard system management bus (SMBus), write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. It is used in applications such as desktop computers, notebook computers, servers, thin clients, workstations, test and measurement, and multichip modules.
- Dual channel: measures remote and local temperature
- Programmable under/overtemperature alarms
- I²C™-compatible/SMBus interface, no calibration required
- Line regulation is 0.2°C typical at (VCC = +3V to +5.5V, TA = -55°C to +125°C)
- Supply voltage range from +3.0V to +5.5V
- Standby current is 90mV typical at (SMBus static, VCC = +3V to +5.5V, TA = -55°C to +125°C)
- Operating current is 1mA maximum at (VCC = +3V to +5.5V, TA = -55°C to +125°C)
- Conversion time is +125ms typical at (VCC = +3V to +5.5V, TA = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C
- 16-pin QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-55°C
125°C
QSOP
16Pins
5.5V
11 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
125°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX6654MEE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate