Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.890 |
| 10+ | €4.870 |
| 25+ | €4.560 |
| 100+ | €4.250 |
| 250+ | €4.170 |
| 500+ | €4.080 |
Product Information
Product Overview
The MAX6651EEE+T is a fan speed regulator and monitor with SMBus/I2C compatible interface in 16 pin QSOP package. This fan controller uses SMBus/I2C compatible interface to regulate and monitor speed of 5VDC/12VDC brushless fans with built-in tachometers. It automatically forces fan’s tachometer frequency to match pre-programmed value in fan speed register by using an external MOSFET or bipolar transistor to linearly regulate voltage across the fan. The MAX6651 regulates the speed of a single fan but it contains additional tachometer inputs to monitor up to four fans and control them as a single unit when they are used in parallel. The device provides GPIO pins that serve as digital inputs, digital outputs or various hardware interfaces. The MAX6651 is used in RAID servers, workstations, networking and telecommunication applications.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Controls and monitors fan speed for high performance thermal management
- Closed/open loop fan speed control for 5V/12V fans
- Programmable alert output, hardware full-on override
- Output voltage range from 0.3V to 5.2V
- Synchronize multiple devices by setting GPIO2 as an internal clock output or an external clock input
- Supply current of 10mA and SCL clock frequency of 400KHz
- Output sink current of 10mA and output source current of 50mA
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fan Motor Controller
1Outputs
5.2V
16Pins
5.5V
85°C
-
No SVHC (21-Jan-2025)
QSOP
Brushless DC
50mA
QSOP
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Alternatives for MAX6651EEE+T
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate