Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664CSA+T
Order Code3926045
Product RangeAdj/-5V 40mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,750.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664CSA+T
Order Code3926045
Product RangeAdj/-5V 40mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min-2V
Input Voltage Max-16.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min4.75V
Output Voltage Max5.25V
PolarityPositive Output
Max Output Current40mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeAdj/-5V 40mA LDO Voltage Regulators
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
-16.5V
Output Voltage - Nom
-
Output Voltage Max
5.25V
Max Output Current
40mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-2V
No. of Outputs
1Outputs
Output Voltage Min
4.75V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
Adj/-5V 40mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability