Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
10+ | €4.360 |
25+ | €4.100 |
100+ | €3.860 |
300+ | €3.710 |
500+ | €3.560 |
Product Information
Product Overview
MAX6639AEE+ monitors its own temperature and one external diode-connected transistor or the temperatures of two external diode-connected transistors, typically available in CPUs, FPGAs, or GPUs. The 2-wire serial interface accepts standard System Management Bus (SMBus) write byte, read byte, send byte, and receive byte commands to read the temperature data and program the alarm thresholds. Temperature data can be read at any time over the SMBus, and three programmable alarm outputs can be used to generate interrupts, throttle signals, or overtemperature shutdown signals. The temperature data is also used by the internal dual PWM fan-speed controller to adjust the speed of up to two cooling fans, thereby minimizing noise when the system is running cool, but providing maximum cooling when power dissipation increases. Accuracy of speed measurement is ±4%. Applications include desktop computers, notebook computers, projectors, servers and networking equipment.
- Two thermal-diode inputs, up to 25KHz PWM output frequency
- Three selectable SMBus addresses
- Local temperature sensor, 1°C remote temperature accuracy
- Two PWM outputs for fan drive (open drain, can be pulled up to +13.5V)
- Programmable fan-control characteristics, automatic fan spin-up ensures fan start
- Controlled rate-of-change ensures unobtrusive fan-speed adjustments
- ±3% fan-speed measurement accuracy
- Temperature monitoring begins at POR for FailSafe system protection
- Active-low OT and active-low THERM outputs for throttling or shutdown
- 0°C to +150°C measurement range, 16 QSOP package, -40°C to +125°C operating range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
0°C
150°C
QSOP
16Pins
3.6V
11 bits
-40°C
-
MSL 1 - Unlimited
Open Drain
± 1°C
0°C
150°C
QSOP
3V
2Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX6639AEE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate