Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.920 |
10+ | €5.920 |
25+ | €5.610 |
100+ | €5.200 |
250+ | €5.010 |
500+ | €4.810 |
Product Information
Product Overview
MAX6627MKA+T is a remote ±1°C accurate digital temperature sensor with SPI-compatible serial interface. This precise digital temperature sensor reports the temperature of a remote sensor. The remote sensor is a diode-connected transistor, typically a low-cost, easily mounted 2N3904 NPN type that replaces conventional thermistors or thermocouples. The devices can also measure the die temperature of other ICs, such as microprocessors (µPs) or microcontrollers (µCs) that contain an on-chip, diode-connected transistor. Remote accuracy is ±1°C when the temperature of the remote diode is between 0°C and +125°C and the temperature of the devices is +30°C. The temperature is converted to a 12-bit + sign word with 0.0625°C resolution. The architecture of the device is capable of interpreting data as high as +145°C from the remote sensor. The MAX6627 temperature should never exceed +125°C. Applications include hard disk drive, smart battery packs, industrial control systems, notebooks, PCs.
- ±0.5°C typical accuracy (0°C ≤ TRJ ≤ +125°C, TA = +30°C, VCC = +3.3V)
- 12bit + sign, 0.0625°C resolution
- Low power consumption of 200μA (typ)
- Operating temperature range (-55°C to +125°C)
- Measurement temperature range, remote junction (-55°C to +145°C)
- 0.5s conversion rate
- SPI-compatible interface
- Supply voltage range from +3.0V to +5.5V
- 8 SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-55°C
125°C
SOT-23
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 1°C
-55°C
145°C
SOT-23
3V
1Channels
3 Wire, SPI
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate