Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.750 |
| 10+ | €2.190 |
| 25+ | €2.100 |
| 100+ | €2.010 |
| 250+ | €1.940 |
| 500+ | €1.860 |
Product Information
Product Overview
MAX6604AATA+T is a high-precision temperature sensor designed for thermal monitoring functions in DDR memory modules. This device is readable and programmable through the 2-wire SMBus/I²C-compatible interface. Three address inputs set the bus address for the temperature sensor to provide upto eight devices on one bus. The internal thermal sensor continuously monitors the temperature and updates the temperature data eight times per second. The host can read the temperature data at any time. Since the thermal sensor is located on the memory module, the temperature data recorded accurately represents the temperature of the components on the module. Consequently, this device provides a much more accurate measurement of module temperature than techniques involving temperature sensors on the motherboard. It is used in applications such as memory modules, desktop computers, notebook computers, workstations, and networking equipment.
- JEDEC compliant, 400KHz serial clock frequency
- ±1°C temperature-monitoring accuracy
- Overtemperature interrupt with programmable threshold
- Operating voltage range from +2.7V to +3.6V
- SMBus/I²C-compatible interface
- Operating current is 300µA typical
- Shutdown current is 3µA typical
- Operating temperature is -20°C to +125°C
- Package style is 8-lead TDFN-EP
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-
-
TDFN-EP
8Pins
3.6V
11 bits
-20°C
-
MSL 1 - Unlimited
Digital
± 1°C
-20°C
125°C
TDFN
2.7V
1Channels
I2C, SMBus
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate