Quantity | Price (ex VAT) |
---|---|
225+ | €2.960 |
Product Information
Product Overview
The MAX6581TG9C+ is a ±1°C accurate 8-channel temperature sensor in 24 pin TQFN package. The MAX6581 precision multichannel temperature sensor monitors its own temperature and the temperatures of up to seven external diode-connected transistors. All temperature channels have programmable alert and overtemperature thresholds. When the measured temperature of a channel crosses the respective threshold, a status bit is set in one of the status registers. Two open-drain alarm outputs assert corresponding to these bits in the status register(s). Resistance cancellation is available for all channels and compensates for high series resistance in circuit-board traces and thermal diodes. The 2-wire serial interface accepts SMBus protocols (write byte, read byte, send byte and receive byte) for reading the temperature data and programming the alarm thresholds.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from -40°C to 125°C
- Eight channels to measure seven remote and one local temperature
- 11bit, 0.125°C resolution
- High accuracy of ±1°C (max) from +60°C to +100°C (remote channels)
- Measured temperature range from -64°C to +150°C
- Programmable undertemperature/overtemperature alerts
- SMBus/I2C-compatible interface
- Resistance cancellation on all remote channels
Applications
Sensing & Instrumentation, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2.5°C
-64°C
125°C
TQFN
24Pins
3.6V
11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
150°C
TQFN-EP
3V
8Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate