Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
10+ | €3.370 |
75+ | €2.890 |
150+ | €2.810 |
300+ | €2.730 |
525+ | €2.650 |
Product Information
Product Overview
MAX6581TG9A+ is a precision multichannel temperature sensor that monitors its own temperature and the temperatures of up to seven external diode-connected transistors. All temperature channels have programmable alert and overtemperature thresholds. When the measured temperature of a channel crosses the respective threshold, a status bit is set in one of the status registers. Two open-drain alarm outputs (ALERT and OVERT) assert correspond to these bits in the status register(s). Resistance cancellation is available for all channels and compensates for high series resistance in circuit-board traces and thermal diodes. The 2-wire serial interface accepts SMBus protocols (write byte, read byte, send byte, and receive byte) for reading the temperature data and programming the alarm thresholds. It is used in applications such as desktop computers, notebook computers, workstations, servers, and data communications.
- Eight channels to measure seven remote and one local temperature
- Programmable under temperature/overtemperature alerts
- SMBus/I²C-compatible interface, resistance cancellation on all remote channels
- Two open-drain alarm outputs (active-low ALERT and active-low OVERT)
- Standby supply current is 4μA typical at (VCC = +3.0V to +3.6V, TA = -40°C to +125°C)
- Operating current is 500µA typical at (VCC = +3.0V to +3.6V, TA = -40°C to +125°C)
- Serial-clock frequency is 400KHz maximum at (VCC = +3.0V to +3.6V, TA = -40°C to +125°C)
- Pulse width of spike suppressed is 37ms typical at (VCC = +3.0V to +3.6V, TA = -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- 24-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
-40°C
125°C
TQFN
24Pins
3.6V
11 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-64°C
150°C
TQFN-EP
3V
8Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate